Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No2CMA100166R1000
Order Code3411817
Also Known AsB23 212-100
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABB
Manufacturer Part No2CMA100166R1000
Order Code3411817
Also Known AsB23 212-100
Technical Datasheet
No. of PhasesThree Phase
Supply Voltage220VAC to 240VAC / 380VAC to 415VAC
Energy Meter MountingDIN Rail
Product Range-
SVHCTo Be Advised
Product Overview
2CMA100166R1000 is an advanced compact DIN-rail bronze energy meter with an easy-to-read back-lighted display. This meter is intended for used in commercial or residential buildings etc. The meter can be used in 3 or 4-wire systems. This meter has several instrumentation values, 25 possible alarms, and event logs. Three phases are directly connected for active and reactive energy. Import and export of energy in different registers and one total. One output for pulses or alarm etc. RS-485 communication over Modbus RTU or EQ Bus. Accuracy class 1.0 (or B for MID meters). This meter is IEC-approved + MID-approved and verified.
- (Un) N-L 220 ... 240V, (Un) L-L 380 ... 415V rated voltage range
- 3x176 to 276V voltage range
- 65A rated current
- Plastic enclosure material
- 50/60Hz rated frequency, IP20 degree of protection
- 0.721W power consumption, digital type of indicator
- Modbus RS485 communication interface, electrical pulse output
- Active energy class B MID (±1%) accuracy, 4-poles, DIN-rail mounting
- Three-phase, 7 number of counter positions, 1DO number of digital in/outputs
- Dimension is 70 x 26.5 x 65mm (W x H x D), ambient air temperature range from -40 to 70°C
Technical Specifications
No. of Phases
Three Phase
Energy Meter Mounting
DIN Rail
SVHC
To Be Advised
Supply Voltage
220VAC to 240VAC / 380VAC to 415VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001