Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No2CSG296992R4052
Order Code3456694
Technical Datasheet
No. of Digits / Alpha-
Meter FunctionAC Current / AC Voltage / Frequency / Power
Meter Range50mA to 5A, 10V to 500V, 40Hz to 500Hz
Digit Height-
Panel Cutout Height92mm
Panel Cutout Width92mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-5°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Digits / Alpha
-
Meter Range
50mA to 5A, 10V to 500V, 40Hz to 500Hz
Panel Cutout Height
92mm
Supply Voltage Min
-
Operating Temperature Min
-5°C
Product Range
-
Meter Function
AC Current / AC Voltage / Frequency / Power
Digit Height
-
Panel Cutout Width
92mm
Supply Voltage Max
-
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001