Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACMP-4724-151-T
Order Code4034615
Product RangeACMP-4724 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 4000+ | US$0.708 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
US$2,832.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMP-4724-151-T
Order Code4034615
Product RangeACMP-4724 Series
Technical Datasheet
DC Current Rating3.1A
Inductance-
Product RangeACMP-4724 Series
Impedance150ohm
Common Mode Filter Case4.7mm x 4.5mm x 2.4mm
Product Length4.7mm
Product Width4.5mm
Product Height2.4mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
3.1A
Product Range
ACMP-4724 Series
Common Mode Filter Case
4.7mm x 4.5mm x 2.4mm
Product Width
4.5mm
Qualification
-
Inductance
-
Impedance
150ohm
Product Length
4.7mm
Product Height
2.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
Product traceability