Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerABRACON
Manufacturer Part NoASFLMDLV-LR
Order Code1960723
Technical Datasheet
Configurable Frequency Min-
Configurable Frequency Max-
Frequency Stability + / -25ppm
Oscillator CaseSMD, 3.2mm x 2.5mm
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVDS
Supply Voltage Min-
No. of Configurable Pins-
Technical Specifications
Configurable Frequency Min
-
Frequency Stability + / -
25ppm
Product Range
-
Operating Temperature Max
85°C
Supply Voltage Min
-
Configurable Frequency Max
-
Oscillator Case
SMD, 3.2mm x 2.5mm
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVDS
No. of Configurable Pins
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001