Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACME ELECTRIC
Manufacturer Part NoAC-1020
Order Code1707839
Product RangeAC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerACME ELECTRIC
Manufacturer Part NoAC-1020
Order Code1707839
Product RangeAC Series
Technical Datasheet
Turns Ratio1:1000
Inductance-
Primary Current20A
ET Constant0
Frequency Range50Hz / 60Hz
Transformer MountingThrough Hole
DC Resistance Secondary0
DC Resistance Primary0
Transformer TerminalsPC Pin
Product RangeAC Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Turns Ratio
1:1000
Primary Current
20A
Frequency Range
50Hz / 60Hz
DC Resistance Secondary
0
Transformer Terminals
PC Pin
SVHC
No SVHC (17-Dec-2014)
Inductance
-
ET Constant
0
Transformer Mounting
Through Hole
DC Resistance Primary
0
Product Range
AC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017282