Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | US$9.769 |
25+ | US$8.174 |
50+ | US$8.013 |
Product Overview
RP-90 is a professional grade penetrating oil, with MoS2 (“moly”). Fast acting, it quickly releases the toughest seized and most corroded threaded fasteners and fixings. Excellent penetration into hard-to-reach areas, seeping through rust and corrosion for effective results. Protects any surface that can be affected by rust and corrosion, avoiding wear on metal parts. Helps to remove dirt and surface rust, making parts cleaner and easier to handle. Leaves a strong, long lasting lubricating film with added MoS2 for easier reassembly and wear prevention. Does not contain silicone. Safe to use on all metals, plastic, paint and rubber. Area of applications such as fastest solution for freeing nuts, bolts, screws, studs, pins, valves, machine parts, pipe couplings and pulleys, whether seized through over-tightening, corrosion, heat, or bonding. RP-90 can also be used for cleaning rusted surfaces of moulds, dies and heavy tools and for softening or removing carbon deposits.
- 500ml aerosol twin Spray
- Excellent penetrating power
- Rapid release capability
- Protects against rust and corrosion
- Loosens surface rust/flash rusting
- Contains ‘moly’ for easy reassembly
- Does not contain silicone
- Dark grey liquid appearance
- Characteristic odour
- 0.803 specific gravity at 20˚C and insoluble in water
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Oil
500ml
RP-90
Aerosol
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate