Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part No952.887
Order Code3401323
Product RangeAdastra - B30V
Also Known AsGTIN UPC EAN: 5015972118757
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$74.464 |
Price for:1 Pair
Minimum: 1
Multiple: 1
US$74.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADASTRA
Manufacturer Part No952.887
Order Code3401323
Product RangeAdastra - B30V
Also Known AsGTIN UPC EAN: 5015972118757
Transformer Power Tappings30, 20, 10, 5W, 8R
Frequency Response Min120Hz
Frequency Response Max20kHz
External Height240mm
External Width136mm
External Depth155mm
Product RangeAdastra - B30V
SVHCNo SVHC (25-Jun-2020)
Product Overview
A powerful 3-way speaker set for surround and monitoring applications. Fitted with a rotary switch for 4x 100V line tapping settings or 8R operation.
- Supplied in pairs with mounting brackets for horizontal or vertical use
- 3-way speaker design with bass reflex
Technical Specifications
Transformer Power Tappings
30, 20, 10, 5W, 8R
Frequency Response Max
20kHz
External Width
136mm
Product Range
Adastra - B30V
Frequency Response Min
120Hz
External Height
240mm
External Depth
155mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.75