Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoBP6V-B
Order Code3370679
Product RangeAdastra - BP-V
Also Known As952.817UK, GTIN UPC EAN: 5015972120453
93 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$70.337 |
8+ | US$64.467 |
Price for:Each
Minimum: 1
Multiple: 1
US$70.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADASTRA
Manufacturer Part NoBP6V-B
Order Code3370679
Product RangeAdastra - BP-V
Also Known As952.817UK, GTIN UPC EAN: 5015972120453
Transformer Power Tappings40W, 20W, 10W, 5W
Frequency Response Min90Hz
Frequency Response Max20kHz
External Height280mm
External Width220mm
External Depth210mm
Product RangeAdastra - BP-V
SVHCNo SVHC (25-Jun-2020)
Product Overview
Indoor/outdoor 6.5” speaker, with black ABS enclosure and a sturdy metal grille. Suitable for use in either 100V and 8 Ohm systems with its built-in transformer and rotary setting switch. With its weatherproof design, this speaker is ideal for outdoor music and public address applications.
- 100V line or 8 Ohm operation
- Water resistant PP cone main driver
- Rotary tapping selector switch
- IP54 rating
- M6 threaded mounting points
- Wall mounting bracket included
- 1m Hard-wired speaker cable connected
- Driver: 6.5”
- Tweeter: 1”
- Power @ 8 Ohms: 60W RMS / 120W Max.
- 100V Tappings: 40W, 20W, 10W, 5W
- Frequency Response: 90Hz-20kHz
- SPL (1W/1m): 89dB
- Dimensions: 220x280x210mm
- Weight: 3.08kg
Technical Specifications
Transformer Power Tappings
40W, 20W, 10W, 5W
Frequency Response Max
20kHz
External Width
220mm
Product Range
Adastra - BP-V
Frequency Response Min
90Hz
External Height
280mm
External Depth
210mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.988