Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoH15V
Order Code3401535
Also Known AsGTIN UPC EAN: 5015972191774
No Longer Stocked
Product Information
ManufacturerADASTRA
Manufacturer Part NoH15V
Order Code3401535
Also Known AsGTIN UPC EAN: 5015972191774
Transformer Power Tappings2.5, 5, 10, 15W
Frequency Response Min450Hz
Frequency Response Max5kHz
External Height205mm
External Width205mm
External Depth240mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
Heavy duty round PA horn speakers with a fibreglass compression driver and 100V transformer with a weatherproof ABS cover and reflex cone. Sound is projected from a spun aluminium flare which is angle adjustable on the mounting bracket. Power tappings are selected via a rotary switch at the rear with a 2-core cable for connection to a 100V amplifier. Built to withstand the elements and designed to deliver information and alerts in public outdoor areas.
- Sturdy aluminium & ABS construction
- Selectable power tappings
- IPX6 Rating
Technical Specifications
Transformer Power Tappings
2.5, 5, 10, 15W
Frequency Response Max
5kHz
External Width
205mm
Product Range
-
Frequency Response Min
450Hz
External Height
205mm
External Depth
240mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.68