Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT0010 SILVER 33M X 50MM
Order Code1881661
Product RangeAT10 Range
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT0010 SILVER 33M X 50MM
Order Code1881661
Product RangeAT10 Range
Technical Datasheet
Tape Backing MaterialPVC (Polyvinylchloride)
Tape Type-
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Tape ColourSilver
Total Tape Thickness9.8 mil (0.25 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT10 Range
SVHCNo SVHC (25-Jun-2025)
Product Overview
AT10 is a heavy duty PVC pipewrap tape conforms to BS EN 60454 / Type 2 specification. It provides very good protection to the surfaces it is applied, standing up extremely well to knocks and abrasion. AT10 is also Flame retardant and self extinguishing and water and UV resistant.
- Tape Type: Protection, Sealing
- Conforms to BS EN 60454/Type 2 Specification
- High abrasion resistance
- Flame retardant
- UV resistant
Technical Specifications
Tape Backing Material
PVC (Polyvinylchloride)
Tape Length - Metric
33m
Tape Colour
Silver
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
AT10 Range
Tape Type
-
Tape Length - Imperial
108.3ft
Total Tape Thickness
9.8 mil (0.25 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6