Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT132 WHITE 50M X 50MM
Order Code2629884
Product RangeAT132
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT132 WHITE 50M X 50MM
Order Code2629884
Product RangeAT132
Technical Datasheet
Tape TypeDuct
Tape Backing MaterialPolycloth
Adhesive TypePressure Sensitive Adhesive
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourWhite
Total Tape Thickness6.7 mil (0.17 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT132
Alternatives for AT132 WHITE 50M X 50MM
1 Product Found
Product Overview
AT132 all-purpose high tack duct tape thickness allows for increased strength and abrasion resistance and ideal for applications both in and outdoors. Its high tack performance delivers an excellent initial bond to the surface it's applied to. A tight unwind means you'll have controlled handling, important when working at heights so it won't unravel but is still easy to tear by hand and will conform to awkward or uneven surfaces.
- Polycloth laminate waterproof gloss tape coated with an aggressive pressure sensitive adhesive
- Water resistant finish
- Good abrasion resistance
- Conformable to awkward shapes, easy tear
- Consistent unwind
Technical Specifications
Tape Type
Duct
Adhesive Type
Pressure Sensitive Adhesive
Tape Length - Imperial
164ft
Total Tape Thickness
6.7 mil (0.17 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (25-Jun-2025)
Tape Backing Material
Polycloth
Tape Length - Metric
50m
Tape Colour
White
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
AT132
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.622