Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT8 WHITE 33M X 50MM
Order Code1889823
Product RangeAT8
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT8 WHITE 33M X 50MM
Order Code1889823
Product RangeAT8
Technical Datasheet
Tape TypeFloor Marking
Adhesive TypePressure Sensitive Adhesive
Tape ColourWhite
Total Tape Thickness5.5 mil (0.14 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product RangeAT8
SVHCNo SVHC (27-Jun-2024)
Product Overview
- AT8 PVC floor marking tape with very aggressive, non-corrosive adhesive
- Ideal for health and safety demarcation, social distancing guidance in shops or public gatherings
- Heavy duty plasticised PVC film coated
- White, high adhesion, high tack and aggressive pressure sensitive adhesive
- Excellent conformability particularly to uneven surfaces
- Specially formulated PVC prevents lifting
- Water resistant, good abrasion resistance,UV resistant
- Can be walked on immediately after application
- Can be applied by hand or machine, suitable for indoor and outdoor use
- Colours and widths in accordance with the Sports England Guidance Notes
Technical Specifications
Tape Type
Floor Marking
Tape Colour
White
Roll Length - Imperial
108.3ft
Tape Width - Imperial
2"
Product Range
AT8
Adhesive Type
Pressure Sensitive Adhesive
Total Tape Thickness
5.5 mil (0.14 mm)
Roll Length - Metric
33m
Tape Width - Metric
50.8mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.328