Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoLD300
Order Code4718525
Product RangeLD Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoLD300
Order Code4718525
Product RangeLD Series
Technical Datasheet
Product RangeLD Series
Power Rating320W
DC Load TypeFixed
Operating Voltage Min0V
Operating Voltage Max80V
Operating Current Max80A
Manufacturer Warranty3 Years
SVHCNo SVHC (21-Jan-2025)
Alternatives for LD300
2 Products Found
Product Overview
The LD300 is an inexpensive electronic load which is suitable for testing and characterising a wide variety of dc power sources. It can be used to investigate the behaviour of many different types of power source such as batteries, solar cells, fuel cells or wind generators, as well as electronic power supply units. Its wide voltage/current range, multiple operating modes and built-in transient generator give it the versatility to offer test solutions from the design laboratory through to the component test area.
- Versatile solution for testing dc power sources
- Constant current, resistance, conductance, voltage and power modes
- Wide voltage and current range, 0 to 80 volts and 0 to 80 amps
- 300 watts continuous dissipation at 40 oC
- Low minimum operating voltage of <lt/>1V at 40A
- Ten turn controls for level setting
- Built-in transient generator with variable slew
- Current monitor output for waveform viewing
- Variable drop-out voltage for battery testing
- Analogue remote control capability
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Product Range
LD Series
DC Load Type
Fixed
Operating Voltage Max
80V
Manufacturer Warranty
3 Years
Power Rating
320W
Operating Voltage Min
0V
Operating Current Max
80A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6