Product Information
Product Overview
The TGA1240 series are highly sophisticated 12-bit arbitrary generators capable of recreating virtually any waveform. True variable clock architecture is used with clock speeds between 0.1Hz and 40MHz. This architecture avoids the clock jitter associated with DDS arbitrary generators and permits waveform linking, looping and sequencing. Waveforms may be defined with up to 4,096 vertical points and from 4 to 65,536 horizontal points. Arbitrary waveforms may be replayed at a specified waveform frequency, period or sample rate. Up to 100 user-defined waveforms can be stored within the instrument's 256K of non-volatile memory.
- Two waveform channels, independent or linked
- 40MS/s 12-bit arbitrary waveform capability using true variable clock architecture
- 64K point waveform memory per channel
- 16MHz function generators using DDS (direct digital synthesis)
- Multiple 'standard' waveforms including sine, square, triangle, haversine, ramp, pulse and sin(x)/x
- Pulse train pattern generation for up to ten pulses
- Complex waveform sequencing and looping capabilities
- Wide range sweep, AM, tone switching, signal summing
- Inter-channel triggering, summing and phase control
- Built-in trigger generator, gated and triggered burst modes
- Tone switching facilitates precision DTMF generation
- Waveform Manager Plus software for Windows included
- GPIB (IEEE-488.2) and RS-232 interfaces
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Arbitrary, Function, Pulse
TGA1240 Series
AM
EU, UK
2 Channel
16MHz
3 Years
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate