Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | US$24.334 |
5+ | US$23.812 |
10+ | US$23.289 |
20+ | US$22.244 |
Product Information
Product Overview
AME40-24S277VZ is an AME40-277VZ series AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. This offers great operating temperatures, from -40°C to 70°C and features isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard with the series. The AME40-277VZ is suitable for street lighting controls, grid power, LED, power grid, instrumentation, industrial controls, telecom, communication and civil applications. Certified by design to meet IEC/EN/UL 62368.
- Input voltage range from 85 to 305VAC, 47 to 63Hz, 100 to 430VDC
- Output voltage is 24V, maximum output wattage is 40W
- Maximum output current is 1.67A, efficiency at 230VAC is 84%
- Maximum low ripple and noise is 150mV(p-p)
- Regulated output
- Typical switching frequency is 65KHz
- 3 years warranty
- Heat resistant black plastic (flammability to UL 94V-0) case material
- Dimensions (L x W x H) is 89.0 x 63.5 x 25.0mm
Technical Specifications
ITE
40W
830mA
-
-
85V AC to 305V AC
25mm
AME40-277VZ Series
1 Output
24VDC
-
-
Adjustable, Fixed
63.5mm
89mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate