Print Page
Product Information
ManufacturerAKER
Manufacturer Part NoC5S-18.432-12-50100-X1
Order Code2509415
Product RangeC5S X1
Technical Datasheet
Frequency Nom18.432MHz
Crystal CaseSMD, 5mm x 3.2mm
Frequency Stability + / -100ppm
Load Capacitance12pF
Frequency Tolerance + / -50ppm
Product RangeC5S X1
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2020)
Product Overview
Applications
Automotive
Technical Specifications
Frequency Nom
18.432MHz
Frequency Stability + / -
100ppm
Frequency Tolerance + / -
50ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2020)
Crystal Case
SMD, 5mm x 3.2mm
Load Capacitance
12pF
Product Range
C5S X1
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002