Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No3-1825139-9.
Order Code2468750
Product RangeGemini A
No Longer Stocked
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No3-1825139-9.
Order Code2468750
Product RangeGemini A
Switch OperationOn-On-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeGemini A
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCLead (16-Jan-2020)
Alternatives for 3-1825139-9.
1 Product Found
Product Overview
The 3-1825139-9 is a single-pole 3-throw Toggle Switch with silver-plated copper contact, nickel-plated brass threaded bushing, nickel-plated phenolic actuator, chrome-plated brass lever, tin-plated brass support bracket, panel mounting and terminal seal (insert moulded).
- 10mR Contact resistance
- 1000MR Insulation resistance
- 1000VAC Dielectric strength
- UL94V-0 Flammability rating
- -30 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Operation
On-On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
Gemini A
Contact Current Max
5A
Switch Terminals
Solder
SVHC
Lead (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006577