Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoISE223SN3
Order Code4584149
Product RangeISE Series
Also Known As2492708-3
Technical Datasheet
117 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$13.748 |
5+ | US$11.229 |
10+ | US$10.894 |
20+ | US$10.278 |
50+ | US$9.434 |
Price for:Each
Minimum: 1
Multiple: 1
US$13.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoISE223SN3
Order Code4584149
Product RangeISE Series
Also Known As2492708-3
Technical Datasheet
No. of Switch Positions3 Position
Contact Voltage AC Nom230V
No. of Poles1 Pole
Angle of Throw45°
Contact Current Max6A
Contact Current AC Max6A
Contact Voltage AC Max230V
Product RangeISE Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
Technical Specifications
No. of Switch Positions
3 Position
No. of Poles
1 Pole
Contact Current Max
6A
Contact Voltage AC Max
230V
Illumination
Non Illuminated
Contact Voltage DC Max
-
Contact Voltage AC Nom
230V
Angle of Throw
45°
Contact Current AC Max
6A
Product Range
ISE Series
Contact Current DC Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001