Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA6833SEP-T
Order Code1198098
Technical Datasheet
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Outputs32Outputs
Output Voltage30V
Output Current125mA
Driver Case StyleLCC
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage Min
3V
No. of Outputs
32Outputs
Output Current
125mA
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Supply Voltage Max
5.5V
Output Voltage
30V
Driver Case Style
LCC
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005