Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$191.312 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
US$191.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1604 SL030
Order Code1302745
Technical Datasheet
No. of Cores4Core
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter-
Voltage Rating150V
Product Overview
- CPR: Not Yet Qualified
- Multiconductor, Stranded Unshielded Flat (Oval)
- 26 AWG (7/34AWG)
- Insulated in Polyethylene and Silver Satin PVC
Technical Specifications
No. of Cores
4Core
Conductor Area CSA
-
Reel Length (Metric)
100m
Voltage Rating
150V
Wire Gauge
26AWG
Reel Length (Imperial)
328ft
External Diameter
-
Technical Docs (1)
Alternatives for 1604 SL030
4 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7853