Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoB964022
Order Code1924068
Product RangePro-Tekt Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$4.355 |
| 5+ | US$4.208 |
| 10+ | US$3.913 |
| 25+ | US$3.765 |
Price for:1 Metre
Minimum: 1
Multiple: 1
US$4.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoB964022
Order Code1924068
Product RangePro-Tekt Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter5.97mm
Product RangePro-Tekt Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B964022 is a 22AWG 2-pair Pro-Tekt™ foil shield high performance Cable with stranded tinned copper conductors. It features unique, premium-grade PVC insulation and a jacket that makes routing of the cable easier in small, tight spaces. It offers rugged, reliable performance in demanding applications.
- CPR: Not Yet Qualified
- 27lb Maximum pull tension
- 57Ω Characteristic impedance
- -30 to 105°C Temperature range
Applications
Automation & Process Control, Computers & Computer Peripherals, Medical, Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
-
Jacket Colour
Grey
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
Pro-Tekt Series
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
External Diameter
5.97mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for B964022
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05