Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSKQGADE010
Order Code1656434
Product RangeSKQG
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKQGADE010
Order Code1656434
Product RangeSKQG
Technical Datasheet
Switch TerminalsSolder
Product RangeSKQG
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force255gf
Operating Force2.55N
Technical Specifications
Switch Terminals
Solder
Contact Current Max
50mA
Actuating Force
255gf
Product Range
SKQG
Contact Voltage DC Nom
12V
Operating Force
2.55N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045