Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSKQGAEE010
Order Code2056842
Product RangeSKQG
Technical Datasheet
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKQGAEE010
Order Code2056842
Product RangeSKQG
Technical Datasheet
Product RangeSKQG
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRound - Without Button
Actuating Force100gf
Contact Voltage DC Nom12V
Operating Force0.98N
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)5.2mm x 5.2mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The SKQGAEE010 is a TACT Switch™ 5.2mm square low-profile type SMD Tactile Switch features top push operating direction.
- Sharp feeling type
- Surface mount type
- 500000-cycle Operating life
- -40 to 90°C Operating temperature range
Applications
Automotive, Consumer Electronics, Computers & Computer Peripherals, Portable Devices
Technical Specifications
Product Range
SKQG
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
100gf
Operating Force
0.98N
Switch Dimensions (L x W)
5.2mm x 5.2mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Surface Mount
Actuator Style
Round - Without Button
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001