Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEP1C4F400C8N
Order Code1662282
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells4000Logic Cells
IC Case / PackageBGA
No. of Pins400Pins
Speed Grade8
No.of User I/Os301I/O's
Process Technology0.13um (CMOS)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Clock Management-
Core Supply Voltage Max1.575V
Core Supply Voltage Min1.425V
FPGA FamilyCyclone
I/O Supply Voltage3.3V
Logic Case StyleBGA
No. of I/O's301I/O's
No. of Logic Blocks4000
No. of Macrocells4000Macrocells
No. of Speed Grades-
Operating Frequency Max275MHz
Total RAM Bits78336Kbit
Alternatives for EP1C4F400C8N
1 Product Found
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
BGA
Speed Grade
8
Process Technology
0.13um (CMOS)
Operating Temperature Min
0°C
Product Range
-
MSL
-
Clock Management
-
Core Supply Voltage Min
1.425V
I/O Supply Voltage
3.3V
No. of I/O's
301I/O's
No. of Macrocells
4000Macrocells
Operating Frequency Max
275MHz
No. of Logic Cells
4000Logic Cells
No. of Pins
400Pins
No.of User I/Os
301I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Core Supply Voltage Max
1.575V
FPGA Family
Cyclone
Logic Case Style
BGA
No. of Logic Blocks
4000
No. of Speed Grades
-
Total RAM Bits
78336Kbit
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.469