Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALTERA
Manufacturer Part NoEPC8QI100N
Order Code1799751
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEPC8QI100N
Order Code1799751
Technical Datasheet
Memory TypeFlash
Memory Density8Mbit
Clock Frequency66.7MHz
InterfacesISP, JTAG
IC Case / PackageQFP
No. of Pins100Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Memory Type
Flash
Clock Frequency
66.7MHz
IC Case / Package
QFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Memory Density
8Mbit
Interfaces
ISP, JTAG
No. of Pins
100Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02