Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEPF10K70RC240-3N
Order Code1549387
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells3744Logic Cells
IC Case / PackageRQFP
No. of Pins240Pins
Speed Grade3
No.of User I/Os189I/O's
Process TechnologyCMOS
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Clock ManagementPLL
FPGA FamilyFLEX 10K
Logic Case StyleRQFP
No. of I/O's189I/O's
No. of Logic Blocks468
No. of Macrocells3744Macrocells
No. of Speed Grades3
Total RAM Bits18432
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
RQFP
Speed Grade
3
Process Technology
CMOS
Operating Temperature Min
0°C
Product Range
-
MSL
-
Clock Management
PLL
Logic Case Style
RQFP
No. of Logic Blocks
468
No. of Speed Grades
3
No. of Logic Cells
3744Logic Cells
No. of Pins
240Pins
No.of User I/Os
189I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
FPGA Family
FLEX 10K
No. of I/O's
189I/O's
No. of Macrocells
3744Macrocells
Total RAM Bits
18432
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0086