Print Page
Product Information
ManufacturerALTERA
Manufacturer Part NoEPM1270GT144C5N
Order Code1549472
Product RangeMAX IIG
Technical Datasheet
CPLD TypeFLASH
No. of Macrocells980Macrocells
No.of User I/Os116I/O's
IC Case / PackageTQFP
No. of Pins144Pins
Speed Grade5
Process Technology0.18um
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeMAX IIG
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Alternatives for EPM1270GT144C5N
1 Product Found
Technical Specifications
CPLD Type
FLASH
No.of User I/Os
116I/O's
No. of Pins
144Pins
Process Technology
0.18um
Operating Temperature Min
0°C
Product Range
MAX IIG
MSL
-
No. of Macrocells
980Macrocells
IC Case / Package
TQFP
Speed Grade
5
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011