Print Page
Product Information
ManufacturerALTERA
Manufacturer Part NoEPM2210F256C5N
Order Code1635103
Product RangeMAX II
Technical Datasheet
CPLD TypeFLASH
No. of Macrocells1700Macrocells
No.of User I/Os204I/O's
IC Case / PackageBGA
No. of Pins256Pins
Speed Grade5
Process Technology0.18um
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeMAX II
Qualification-
SVHCNo SVHC (17-Dec-2015)
Alternatives for EPM2210F256C5N
1 Product Found
Technical Specifications
CPLD Type
FLASH
No.of User I/Os
204I/O's
No. of Pins
256Pins
Process Technology
0.18um
Operating Temperature Min
0°C
Product Range
MAX II
MSL
MSL 3 - 168 hours
No. of Macrocells
1700Macrocells
IC Case / Package
BGA
Speed Grade
5
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015