Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMIC
Manufacturer Part NoA29040CL-70F
Order Code2366501
Product Range5V Parallel NOR Flash Memories
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMIC
Manufacturer Part NoA29040CL-70F
Order Code2366501
Product Range5V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density4Mbit
Memory Configuration512K x 8bit
InterfacesParallel
IC Case / PackageLCC
No. of Pins32Pins
Clock Frequency Max-
Access Time70ns
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom5V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range5V Parallel NOR Flash Memories
Alternatives for A29040CL-70F
1 Product Found
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Configuration
512K x 8bit
IC Case / Package
LCC
Clock Frequency Max
-
Supply Voltage Min
4.5V
Supply Voltage Nom
5V
Operating Temperature Min
0°C
Product Range
5V Parallel NOR Flash Memories
Memory Density
4Mbit
Interfaces
Parallel
No. of Pins
32Pins
Access Time
70ns
Supply Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007407