Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No539960-1
Order Code2576043
Also Known As0-0539960-1
Technical Datasheet
163 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$94.135 |
5+ | US$84.902 |
10+ | US$81.767 |
25+ | US$79.757 |
50+ | US$79.690 |
100+ | US$78.095 |
Price for:Each
Minimum: 1
Multiple: 1
US$94.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No539960-1
Order Code2576043
Also Known As0-0539960-1
Technical Datasheet
For Use WithAMP Micro Timer II Receptacle & Tab Contacts
Product Range-
Product Overview
The 0-0539960-1 is an Extraction Tool for use with Micro Timer II receptacle and tab contacts. The extraction tools themselves are ergonomically designed with a comfortable plastic handle and the new design features a retractable protective cover that protects both the tool and the operator from inadvertent damage. They are individually marked by clear white numbers on the handles for quick and easy identification against the instruction sheet and operator manual.
Applications
Maintenance & Repair
Technical Specifications
For Use With
AMP Micro Timer II Receptacle & Tab Contacts
SVHC
Lead (17-Jan-2023)
Product Range
-
Technical Docs (2)
Alternatives for 539960-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015423