Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1393555-1
Order Code3398152
Product Range-
No. of Contacts72Contacts
Pitch Spacing-
No. of Rows4 Row
Rows Loadeda + b + c + d
Contact Plating-
Contact Material-
No. of Mating Cycles-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
Gender
Receptacle
No. of Rows
4 Row
Contact Plating
-
No. of Mating Cycles
-
No. of Contacts
72Contacts
Pitch Spacing
-
Rows Loaded
a + b + c + d
Contact Material
-
SVHC
To Be Advised
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001