Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1393583-5
Order Code2723852
Product RangeCable Connector Housing, 30/39/72 Contacts
Also Known AsC42334A228A765
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1393583-5
Order Code2723852
Product RangeCable Connector Housing, 30/39/72 Contacts
Also Known AsC42334A228A765
Technical Datasheet
Product RangeCable Connector Housing, 30/39/72 Contacts
No. of Contacts-
Pitch Spacing-
No. of Rows-
Rows Loaded-
Contact Plating-
Contact Material-
No. of Mating Cycles-
SVHCNo SVHC (15-Jan-2019)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Cable Connector Housing, 30/39/72 Contacts
Gender
Plug
No. of Rows
-
Contact Plating
-
No. of Mating Cycles
-
No. of Contacts
-
Pitch Spacing
-
Rows Loaded
-
Contact Material
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0543