Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1393725-7
Order Code3398271
Product Range-
No. of Contacts16Contacts
GenderHeader
Pitch Spacing-
No. of Rows2 Row
Rows Loaded-
Contact Plating-
Contact Material-
No. of Mating Cycles-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Gender
Header
No. of Rows
2 Row
Contact Plating
-
No. of Mating Cycles
-
No. of Contacts
16Contacts
Pitch Spacing
-
Rows Loaded
-
Contact Material
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001