Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1394462-4
Order Code1778567
Product RangeSOLARLOK Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1394462-4
Order Code1778567
Product RangeSOLARLOK Series
Technical Datasheet
Photovoltaic / Solar Connector TypeFemale Cable Coupler
KeyingMinus
Connector MountingCable Mount
IP RatingIP67
Wire Size AWG Max12AWG
Current Rating25A
Voltage Rating1kVDC
Product RangeSOLARLOK Series
SVHCLead (10-Jun-2022)
Alternatives for 1394462-4
1 Product Found
Product Overview
The 1394462-4 is a 1-way Solarlok Female Cable Coupler with silver-plated copper zinc contacts and black PPO housing. This solar coupler features high current carrying capacity and accepts 12AWG wire. The female coupler is designed for high voltage capacity in addition to the well established IP67 sealing requirement in the photovoltaic industry. Mating safety is provided by polarity keyed housings, fully shrouded contacts, reliable high cycle life and a squeeze to release connection system.
- Simple on-site processing
- Semi-automatic assembly capability possible
- Multiple plugging and unplugging cycles
- 25A Current rating
- 1mΩ Contact resistance
Applications
Industrial
Technical Specifications
Photovoltaic / Solar Connector Type
Female Cable Coupler
Connector Mounting
Cable Mount
Wire Size AWG Max
12AWG
Voltage Rating
1kVDC
SVHC
Lead (10-Jun-2022)
Keying
Minus
IP Rating
IP67
Current Rating
25A
Product Range
SOLARLOK Series
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007484