Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658615-2
Order Code1098383
Product RangeAMPLIMITE HDF
Technical Datasheet
288 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$13.065 |
10+ | US$10.948 |
25+ | US$10.519 |
100+ | US$10.010 |
250+ | US$9.541 |
500+ | US$8.697 |
Price for:Each
Minimum: 1
Multiple: 1
US$13.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658615-2
Order Code1098383
Product RangeAMPLIMITE HDF
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HDF
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeIDC / IDT
Connector MountingCable Mount, Panel Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialPlastic Body
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1658615-2 is a 25-way 2-row D-sub Plug for round conductor flat ribbon cable with gold-plated phosphor bronze contacts. The Amplimite HDF-20 series all-plastic plug comes with black thermoplastic housing, standard mounting holes and tin-plated solder tail. It accepts 28/26AWG solid and stranded round conductor flat ribbon cable on 0.050-inch centers.
- Low profile
- UL94V-0 Flammability rating
Applications
Industrial, Computers & Computer Peripherals
Notes
All assemblies are supplied with housing and cover pre-assembled. Optional cable stabilizer must be ordered separately.
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HDF
D Sub Shell Size
DB
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
Connector Body Material
Plastic Body
Alternatives for 1658615-2
2 Products Found
Associated Products
3 Products Found
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
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007712
Product traceability