Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1776613-1
Order Code1240594
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1776613-1
Order Code1240594
Technical Datasheet
Convert FromD Sub 50 Position Plug
Convert ToScrew Type 51 Position Terminal Block
Rated Current-
Rated Voltage-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Convert From
D Sub 50 Position Plug
Rated Current
-
Product Range
-
Convert To
Screw Type 51 Position Terminal Block
Rated Voltage
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133812