Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207365-7
Order Code2310136
Product RangeMetrimate
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 350+ | US$4.837 |
Price for:Each
Minimum: 350
Multiple: 350
US$1,692.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207365-7
Order Code2310136
Product RangeMetrimate
No. of Contacts3Contacts
Product RangeMetrimate
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing5mm
GenderHeader
Contact GenderPin
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
PCB Mount
Pitch Spacing
5mm
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Product Range
Metrimate
Contact Termination Type
Through Hole
Gender
Header
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008424