Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2238041-1
Order Code3793109
Product RangeFASTON 187
23,290 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | US$0.111 |
500+ | US$0.096 |
1000+ | US$0.088 |
2500+ | US$0.079 |
5000+ | US$0.063 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
US$11.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2238041-1
Order Code3793109
Product RangeFASTON 187
Product RangeFASTON 187
Terminal TypeFemale Flag Disconnect
Tab Size - Metric4.75mm x 0.81mm
Tab Size - Imperial0.187" x 0.032"
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Insulator Colour-
Conductor Area CSA1.31mm²
Insulator MaterialUninsulated
Terminal MaterialSteel
SVHCTo Be Advised
Technical Specifications
Product Range
FASTON 187
Tab Size - Metric
4.75mm x 0.81mm
Wire Size AWG Min
20AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
To Be Advised
Terminal Type
Female Flag Disconnect
Tab Size - Imperial
0.187" x 0.032"
Wire Size AWG Max
16AWG
Conductor Area CSA
1.31mm²
Terminal Material
Steel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004