Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoV42254-B1200-B640 .
Order Code1122923
Product RangeV42254
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoV42254-B1200-B640 .
Order Code1122923
Product RangeV42254
Product RangeV42254
No. of Contacts64Contacts
Pitch Spacing2.54mm
No. of Rows2 Row
Rows Loadeda + b
Contact PlatingGold Plated Contacts
Contact MaterialBrass
No. of Mating Cycles500
Alternatives for V42254-B1200-B640 .
8 Products Found
Product Overview
The V42254-B1200-B640 is a 64-position 2-row right-angle Eurocard Plug with gold-plated brass contacts and a glass-filled polymer housing. It is suitable for use with printed circuit board.
- Polarization mating alignment
- -55 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
V42254
Gender
Plug
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
500
No. of Contacts
64Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b
Contact Material
Brass
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01