Print Page
Product Information
ManufacturerAMPERITE
Manufacturer Part No24-120F60DF
Order Code2015160
Product RangeDF Series
Technical Datasheet
Relay MountingPanel Mount, Socket
Load Current2A
Operating Voltage Min-
Operating Voltage Max-
Switching Mode-
Timer FunctionsRepeat Cycle
Control Voltage AC Min0
Control Voltage AC Max0
Control Voltage DC Min24V
Control Voltage DC Max120V
Product RangeDF Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Relay Mounting
Panel Mount, Socket
Operating Voltage Min
-
Switching Mode
-
Control Voltage AC Min
0
Control Voltage DC Min
24V
Product Range
DF Series
Load Current
2A
Operating Voltage Max
-
Timer Functions
Repeat Cycle
Control Voltage AC Max
0
Control Voltage DC Max
120V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896