Product Information
Product Overview
The ECIO28 is a powerful USB programmable single chip computer based on PICmicro microcontroller technology. The device has a 28pin DIL (0.6inch) footprint so that it is compatible with conventional DIL sockets and breadboards. The ECIO provides an incredibly simple way of controlling your projects. The device behaves just like a normal 18 series PICmicro microcontroller but when you plug the USB lead in and press the reset switch you can send a new program to the device. This makes the ECIO one of the lowest cost USB controllers in the World.
- ECIO is suitable for use where direct programming from USB is required
- Programmable from USB
- Compatible with a free version of flow code
- Includes boot loader software
- Can draw power from USB
- Usable with LabView and VB, C++ etc
Applications
Automotive, Lighting, Motor Drive & Control, Communications & Networking, Wireless, Sensing & Instrumentation, Power Management
Notes
Use of FlowKit with ECIO for ARM is not currently supported.
Technical Specifications
Matrix
PICmicro
PIC18
28-pin ECIO USB Programmable Microcontroller
No SVHC (17-Dec-2014)
8bit
PIC
PIC18F2455
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate