Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86091325113765E1LF
Order Code1097917
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86091325113765E1LF
Order Code1097917
Technical Datasheet
Product Range-
No. of Contacts32Contacts
Pitch Spacing2.54mm
No. of Rows2 Row
Rows Loadeda
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles500
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 86091325113765E1LF is a 32-position 2-row class 1 solder-to-board style Right Angle Header with gold-plated copper alloy contacts and a glass-filled thermoplastic polyester housing. The DIN 41612 connector system is the most popular backplane interconnect systems due to the widespread standard adoption, easy availability.
- Mounting ears
- 1.5A at 20°C Current rating
- 1000Vrms Voltage rating
- ≤20mΩ Contact resistance
Applications
Industrial, Medical, Lighting, Automation & Process Control, Logistics, Sensing & Instrumentation, Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
-
Gender
Plug
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
500
No. of Contacts
32Contacts
Pitch Spacing
2.54mm
Rows Loaded
a
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006