Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoLTWDB-09PMMS-SL7001
Order Code1170075
Product RangeLTWDB
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoLTWDB-09PMMS-SL7001
Order Code1170075
Product RangeLTWDB
Technical Datasheet
D Sub Connector TypeStandard
Contact Termination Type-
Product RangeLTWDB
D Sub Shell SizeDE
No. of Contacts9Contacts
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (15-Jun-2015)
Product Overview
The LTWDB-09PMMS-SL7001 is a 9-position standard D-sub Plug with formed pin contact. Tin and dimple housing. Solder contact termination.
- 5A Current rating
- 350V Voltage
- Cable mount
- Waterproof
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Contact Termination Type
-
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jun-2015)
Gender
Plug
Product Range
LTWDB
No. of Contacts
9Contacts
Contact Material
Brass
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793