Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoUQDBP-02TMU01-N000
Order Code4739774
Product RangeUQDB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$46.257 |
Price for:Each
Minimum: 1
Multiple: 1
US$46.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoUQDBP-02TMU01-N000
Order Code4739774
Product RangeUQDB Series
Technical Datasheet
Nominal SizeSize 02
Connection Type7/16"-20 UNF-2A ORB Male
Body MaterialStainless Steel Body
Operating Temperature Range-40°C to +105°C
Ring Colour-
Product RangeUQDB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Plug
Connection Type
7/16"-20 UNF-2A ORB Male
Operating Temperature Range
-40°C to +105°C
Product Range
UQDB Series
Nominal Size
Size 02
Body Material
Stainless Steel Body
Ring Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055