Product Information
Product Overview
The MI0235 is a matrix industrial automotive controller(MIAC). This industrial grade programmable electronic controller can be used to control a wide range of different electronic systems including sensing, monitoring and automotive. Internally the MIAC is powered by a powerful 18 series PICmicro device which connects directly to the USB port. This makes the MIAC fast and easy to program with Flow code, C or Assembly. MIAC is supplied with an industrial standard CAN bus interface. This allows you to develop systems incorporating a large number of MIACs up to 500 metres apart. Each unit contains 8 digital or analogue inputs, four relay outputs, four motor outputs with speed control, four line LCD display and control keys.
- Flexible and expandable
- Easy to program with flowcharts, C or Assembly code
- Physically and electrically rugged
- Programmable from USB
- Compatible with third party C compilers
- Eight digital or analogue inputs
- Four relay outputs, 4 motor outputs with speed control
- Four line LCD display and control keys
- Lab view and visual basic compatible
Applications
Automotive, Sensing & Instrumentation, System Monitoring, Industrial, Communications & Networking, Hobby & Education
Technical Specifications
Microchip
-
-
MIAC Controller Unit, User Guide
No SVHC (17-Dec-2014)
-
PIC
-
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate