Print Page
C14611F0169028
Heavy Duty Connector, Base, Bulkhead Mount, Bottom Entry, Aluminium Alloy Body, 2 Lever, E16
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoC14611F0169028
Order Code4366961
Product RangeHeavymate C146 Series
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
4+ | US$31.584 |
12+ | US$29.869 |
Price for:Each
Minimum: 4
Multiple: 4
US$126.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoC14611F0169028
Order Code4366961
Product RangeHeavymate C146 Series
Heavy Duty Connector TypeBase, Bulkhead Mount, Bottom Entry
Connector Body MaterialAluminium Alloy Body
Locking Type2 Lever
Rectangular Shell SizeE16
For Use WithAmphenol Heavymate C146 Series Inserts & Hoods
Product RangeHeavymate C146 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount, Bottom Entry
Locking Type
2 Lever
For Use With
Amphenol Heavymate C146 Series Inserts & Hoods
SVHC
To Be Advised
Connector Body Material
Aluminium Alloy Body
Rectangular Shell Size
E16
Product Range
Heavymate C146 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001