Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoHPT-3-FD.
Order Code3276370
Product RangeHPT Series
Technical Datasheet
25 In Stock
Need more?
Delivery in 10-14 Business Days(US stock)
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$12.676 |
10+ | US$11.618 |
25+ | US$11.095 |
50+ | US$10.613 |
100+ | US$10.197 |
250+ | US$9.769 |
500+ | US$9.246 |
1000+ | US$8.442 |
Price for:Each
Minimum: 1
Multiple: 1
US$12.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoHPT-3-FD.
Order Code3276370
Product RangeHPT Series
Technical Datasheet
Product RangeHPT Series
Voltage Rating250V
Current Rating16A
Connector MountingFlange Mount
Contact Termination TypeQuick Connect
Technical Specifications
Product Range
HPT Series
Voltage Rating
250V
Connector Mounting
Flange Mount
Gender
Receptacle
Current Rating
16A
Contact Termination Type
Quick Connect
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
Product traceability