Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No191-031700-00
Order Code4667531
Product RangeRJFIELD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | US$33,576.380 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
US$33,576.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No191-031700-00
Order Code4667531
Product RangeRJFIELD Series
Technical Datasheet
LAN CategoryCat7
Connector to Connector-
Cable Construction-
Jacket Colour-
Cable Length - Metric1000m
Cable Length - Imperial3280ft
Product RangeRJFIELD Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat7
Cable Construction
-
Cable Length - Metric
1000m
Product Range
RJFIELD Series
Connector to Connector
-
Jacket Colour
-
Cable Length - Imperial
3280ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001