Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SPECTRA-STRIP
Manufacturer Part No191-3003-068
Order Code1803011
Product RangeSpectra Zip Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | US$196.886 |
5+ | US$191.553 |
10+ | US$186.903 |
25+ | US$174.602 |
50+ | US$163.493 |
100+ | US$148.351 |
500+ | US$129.953 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
US$196.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SPECTRA-STRIP
Manufacturer Part No191-3003-068
Order Code1803011
Product RangeSpectra Zip Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores68Core
Wire Gauge30AWG
Conductor Area CSA0.072mm²
Reel Length (Imperial)300ft
Reel Length (Metric)91m
Jacket ColourGrey
Cable Width43.18mm
No. of Max Strands x Strand SizeSolid
Pitch Spacing0.635mm
Voltage Rating150V
Conductor MaterialCopper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product RangeSpectra Zip Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
- CPR: Not Yet Qualified
Applications
Communications & Networking, Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
30AWG
Reel Length (Imperial)
300ft
Jacket Colour
Grey
No. of Max Strands x Strand Size
Solid
Voltage Rating
150V
Jacket Material
PVC
Product Range
Spectra Zip Series
No. of Cores
68Core
Conductor Area CSA
0.072mm²
Reel Length (Metric)
91m
Cable Width
43.18mm
Pitch Spacing
0.635mm
Conductor Material
Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Alternatives for 191-3003-068
1 Product Found
Legislation and Environmental
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate