Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5601-SO"EK"AB.
Order Code3977010
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5601-SO"EK"AB.
Order Code3977010
Technical Datasheet
Application Sub TypeMagnetic Position Sensor
Kit ContentsSensor Adapterboard AS5601, Reference Magnet AS5000-MD6H-1
SVHCTo Be Advised
Alternatives for AS5601-SO"EK"AB.
1 Product Found
Product Overview
AS5601-SO_EK_AB is a AS5601 adapter board allows an easy and fast evaluation of the AS5601 rotary magnetic position sensor in the lab or together with an existing system. This small factor board is fully assembled with AS5601 position sensor and its necessary external components. All relevant signals are available on a dual-row 2.54mm 4-pin header footprint and can be easily wired to an existing application.
Contents
Adapter board, Reference magnet.
Technical Specifications
Application Sub Type
Magnetic Position Sensor
SVHC
To Be Advised
Kit Contents
Sensor Adapterboard AS5601, Reference Magnet AS5000-MD6H-1
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001